Technical Documents
Specifications
Brand
RS ProAccuracy
±0.004 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
Maximum Measurement
25mm
Minimum Measurement
0mm
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProAccuracy
±0.004 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
Maximum Measurement
25mm
Minimum Measurement
0mm