10kΩ, Through Hole Trimmer Potentiometer 1/2W Vishay

RS Stock No.: 170-843Brand: VishayManufacturers Part No.: T7YB 10K 10% TU
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

1

Power Rating

1/2W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

4 mm

Diameter

7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T7
₹ 259.671Each (In a Pack of 5) (Exc. GST)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

10kΩ, Through Hole Trimmer Potentiometer 1/2W Vishay
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

10kΩ, Through Hole Trimmer Potentiometer 1/2W Vishay
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T7
₹ 259.671Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

1

Power Rating

1/2W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

4 mm

Diameter

7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T7
₹ 259.671Each (In a Pack of 5) (Exc. GST)