
Technical Documents
Specifications
Brand
RS ProOverall Height
7.5mm
Material
PUR
Mounting Type
Adhesive
Foot Shape
Square
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProOverall Height
7.5mm
Material
PUR
Mounting Type
Adhesive
Foot Shape
Square
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Country of Origin
United Kingdom