
Technical Documents
Specifications
Brand
RS ProThread Size
M10
Diameter
83mm
Foot Height
3mm
Overall Height
35mm
Static Load Capacity
175kg
Material
Rubber
Mounting Type
Screw-in
Foot Shape
Diamond
Series
BRB
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProThread Size
M10
Diameter
83mm
Foot Height
3mm
Overall Height
35mm
Static Load Capacity
175kg
Material
Rubber
Mounting Type
Screw-in
Foot Shape
Diamond
Series
BRB
Country of Origin
Spain