100Ω, SMD Trimmer Potentiometer 0.2W Top Adjust Panasonic, EVM1D

RS Stock No.: 726-3784Brand: PanasonicManufacturers Part No.: EVM1DSX30B12
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Maximum Resistance

100Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.2W

Series

EVM1D

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

3.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Product details

200 mW 4 mm Open Frame Panasonic EVM1D Series Trimmer Potentiometers

EVM1D surface mount trimmer potentiometers from Panasonic offer a 4mm square open frame with a low profile that allows easy reflow soldering. Constructed from a Cermet element, these trimmer potentiometers are highly reliable.

Easily mountable
High reliability
Resistance options between 100 Ω and 1 MΩ are available
Rotation torque of 2 mNm to 20 mNm

Applications

Suitable applications include communication, office and audiovisual equipment and general electronic equipment.

Standards

JIS C5260-1:1999

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

100Ω, SMD Trimmer Potentiometer 0.2W Top Adjust Panasonic, EVM1D
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

100Ω, SMD Trimmer Potentiometer 0.2W Top Adjust Panasonic, EVM1D
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Resistance

100Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.2W

Series

EVM1D

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

3.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Product details

200 mW 4 mm Open Frame Panasonic EVM1D Series Trimmer Potentiometers

EVM1D surface mount trimmer potentiometers from Panasonic offer a 4mm square open frame with a low profile that allows easy reflow soldering. Constructed from a Cermet element, these trimmer potentiometers are highly reliable.

Easily mountable
High reliability
Resistance options between 100 Ω and 1 MΩ are available
Rotation torque of 2 mNm to 20 mNm

Applications

Suitable applications include communication, office and audiovisual equipment and general electronic equipment.

Standards

JIS C5260-1:1999

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more