500kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Murata, PV32

RS Stock No.: 769-2142PBrand: MurataManufacturers Part No.: PV32H504A01B00
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Murata

Maximum Resistance

500kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

PV32

Termination Style

Solder Pin

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.8 mm

Diameter

6.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
500kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3329
₹ 147.653Each (Supplied in a Tube) (Exc. GST)

P.O.A.

500kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Murata, PV32
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

500kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Murata, PV32

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
500kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3329
₹ 147.653Each (Supplied in a Tube) (Exc. GST)

Technical Document

Specifications

Brand

Murata

Maximum Resistance

500kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

PV32

Termination Style

Solder Pin

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.8 mm

Diameter

6.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
500kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3329
₹ 147.653Each (Supplied in a Tube) (Exc. GST)