Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Bag
Sub Type
Bag
Lock Type
Zipper
Material
Canvas
Colour
Yellow
Length
18in
Height
8in
Width
3.5in
Country of Origin
Mexico
Product Details
The SuperRod Zipper Tool Pouch measuring 18 inches long, designed for convenient storage of hand tools and materials on jobsites. Its wide 3.5-inch bottom provides excellent stability when standing upright and facilitates easy access to contents when opened.
Stock information temporarily unavailable.
₹ 12,308.25
₹ 12,308.25 Each (Exc. GST)
₹ 14,523.73
₹ 14,523.73 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 12,308.25
₹ 12,308.25 Each (Exc. GST)
₹ 14,523.73
₹ 14,523.73 Each (inc. GST)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Bag
Sub Type
Bag
Lock Type
Zipper
Material
Canvas
Colour
Yellow
Length
18in
Height
8in
Width
3.5in
Country of Origin
Mexico
Product Details
The SuperRod Zipper Tool Pouch measuring 18 inches long, designed for convenient storage of hand tools and materials on jobsites. Its wide 3.5-inch bottom provides excellent stability when standing upright and facilitates easy access to contents when opened.