Technical Document
Specifications
Brand
InfineonMounting Type
Through Hole
Package Type
TO-220
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Rectifier Type
High Voltage
Diode Type
SiC Schottky
Pin Count
2
Maximum Forward Voltage Drop
2.55V
Number of Elements per Chip
1
Diode Technology
SiC Schottky
Peak Non-Repetitive Forward Surge Current
78A
Country of Origin
Singapore
Product details
thinQ! Silicon Carbide (SiC) Schottky Diode, Infineon
The Infineon thinQ!™ Generation 5 offers a new thin wafer technology for SiC Schottky Barrier diodes improving the thermal characteristics. The SiC Schottky Diode devices offer advantageous high voltage power semiconductor features such as higher breakdown field strength and improved thermal conductivity allowing greater efficiency levels. This latest generation is suitable for use in Telecom SMPS and high-end Servers, UPS systems, Motor drives, Solar Inverters as well as PC Silverbox and Lighting applications.
Reduced EMI
Diodes and Rectifiers, Infineon
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
50
Technical Document
Specifications
Brand
InfineonMounting Type
Through Hole
Package Type
TO-220
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Rectifier Type
High Voltage
Diode Type
SiC Schottky
Pin Count
2
Maximum Forward Voltage Drop
2.55V
Number of Elements per Chip
1
Diode Technology
SiC Schottky
Peak Non-Repetitive Forward Surge Current
78A
Country of Origin
Singapore
Product details
thinQ! Silicon Carbide (SiC) Schottky Diode, Infineon
The Infineon thinQ!™ Generation 5 offers a new thin wafer technology for SiC Schottky Barrier diodes improving the thermal characteristics. The SiC Schottky Diode devices offer advantageous high voltage power semiconductor features such as higher breakdown field strength and improved thermal conductivity allowing greater efficiency levels. This latest generation is suitable for use in Telecom SMPS and high-end Servers, UPS systems, Motor drives, Solar Inverters as well as PC Silverbox and Lighting applications.
Reduced EMI