Technical Documents
Specifications
Brand
HartingConnector B Number of Contacts
4
Connector B Housing Gender
Plug
Connector B
M12
Connector A Housing Gender
Plug
Connector A
M12
Connector A Number of Contacts
4
Country of Origin
Germany
Product Details
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingConnector B Number of Contacts
4
Connector B Housing Gender
Plug
Connector B
M12
Connector A Housing Gender
Plug
Connector A
M12
Connector A Number of Contacts
4
Country of Origin
Germany
Product Details