Technical Documents
Specifications
Brand
HartingAccessory Type
Coding Element
Product Type
D-Sub Connector Accessory
For Use With
D-Sub 2
Series
0967
Gender
Female
Colour
Red
Material
Polybutylene Terephthalate, Stainless Steel
Standards/Approvals
RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingAccessory Type
Coding Element
Product Type
D-Sub Connector Accessory
For Use With
D-Sub 2
Series
0967
Gender
Female
Colour
Red
Material
Polybutylene Terephthalate, Stainless Steel
Standards/Approvals
RoHS
Country of Origin
Germany