Technical Documents
Specifications
Brand
EsselteLines of Printing
4
Resolution
300dpi
Connection Port
USB
Dimensions
140 x 201 x 190mm
Weight
1.4kg
Height
190mm
Width
140mm
Depth
201mm
Product Details
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EsselteLines of Printing
4
Resolution
300dpi
Connection Port
USB
Dimensions
140 x 201 x 190mm
Weight
1.4kg
Height
190mm
Width
140mm
Depth
201mm
Product Details