ebm-papst K3G Series Centrifugal Fan, 380 → 480 V ac, 4325m³/h, AC Operation, 500 x 500 x 358mm

RS Stock No.: 834-8268Brand: ebm-papstManufacturers Part No.: K3G355-AY40-02
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

380 → 480 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

4325m³/h

Series

K3G

Width

500mm

Depth

358mm

Dimensions

500 x 500 x 358mm

Fan Speed

2600rpm

Bearing Type

Ball

Mounting Hole Spacing

450 x 450mm

Commutation Type

Electronic

Direction of Curve

Backward

Sensor Output Type

Voltage Output

Mounting Hole Diameter

11mm

Vertical Hole Spacing

450mm

Horizontal Hole Spacing

450mm

Country of Origin

Germany

Product details

EBM-Papst RadiPac EC Centrifugal Fans for Air Handling Units (AHU)

The EBM Papst RadiPac EC centrifugal fans are designed for air handling units. RadiPac centrifugal fans are medium pressure devices. The "Pac" in RadiPac means "packaged", because all required functions: motor, control are packed into one fan and are on-board.

All RadiPac fans adhere to tougher new minimum efficiency requirements of the ErP Directive for fans, effective as of 2015. The motor efficieicy of the GreenTech EC (electronically commutated) motors exceeds the requirements specified in efficiency class IE4, and is achieved without the use of rare earth magnets.

The impellers are welded aluminium, the lightness of which minimises bearing loads on the motors, maximising durability while delivering high circumferential velocity.

Signle inlet
Direct Drive
EC motor
Welded aluminium blades
Number of blades: 7
Direction of rotation: Clockwise, seen on rotor
Type of protection: IP 54 (acc. to EN 60529)
Aerodynamically optimised inlet nozzle with pressure relief bleeder connection
High efficiency without the use of expensive rare earth magnets
Maintenance free ball bearings and permanent lubrication
Nominal lifetime 40000 operating hours
Alarm relay with zero-potential change-over contacts
Locked rotor protection
Phase failure protection
Motor soft start
Mains under-voltage detection
Over-temparature protection of electronics and motor
Short circuit protection

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ebm-papst K3G Series Centrifugal Fan, 380 → 480 V ac, 4325m³/h, AC Operation, 500 x 500 x 358mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ebm-papst K3G Series Centrifugal Fan, 380 → 480 V ac, 4325m³/h, AC Operation, 500 x 500 x 358mm
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

380 → 480 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

4325m³/h

Series

K3G

Width

500mm

Depth

358mm

Dimensions

500 x 500 x 358mm

Fan Speed

2600rpm

Bearing Type

Ball

Mounting Hole Spacing

450 x 450mm

Commutation Type

Electronic

Direction of Curve

Backward

Sensor Output Type

Voltage Output

Mounting Hole Diameter

11mm

Vertical Hole Spacing

450mm

Horizontal Hole Spacing

450mm

Country of Origin

Germany

Product details

EBM-Papst RadiPac EC Centrifugal Fans for Air Handling Units (AHU)

The EBM Papst RadiPac EC centrifugal fans are designed for air handling units. RadiPac centrifugal fans are medium pressure devices. The "Pac" in RadiPac means "packaged", because all required functions: motor, control are packed into one fan and are on-board.

All RadiPac fans adhere to tougher new minimum efficiency requirements of the ErP Directive for fans, effective as of 2015. The motor efficieicy of the GreenTech EC (electronically commutated) motors exceeds the requirements specified in efficiency class IE4, and is achieved without the use of rare earth magnets.

The impellers are welded aluminium, the lightness of which minimises bearing loads on the motors, maximising durability while delivering high circumferential velocity.

Signle inlet
Direct Drive
EC motor
Welded aluminium blades
Number of blades: 7
Direction of rotation: Clockwise, seen on rotor
Type of protection: IP 54 (acc. to EN 60529)
Aerodynamically optimised inlet nozzle with pressure relief bleeder connection
High efficiency without the use of expensive rare earth magnets
Maintenance free ball bearings and permanent lubrication
Nominal lifetime 40000 operating hours
Alarm relay with zero-potential change-over contacts
Locked rotor protection
Phase failure protection
Motor soft start
Mains under-voltage detection
Over-temparature protection of electronics and motor
Short circuit protection