ABB DOL Starter, DOL, 0.75 kW, 415 V ac, IP64

RS Stock No.: 486-3631Brand: ABBManufacturers Part No.: ISBK140522R8042
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Power Rating

0.75 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

IP Rating

IP64

Number of Poles

4P

Motor Starter Functionality

Automatic

Overall Length

225mm

Enclosure

Yes

Overall Width

180mm

Overall Depth

186.5mm

Product details

Direct Starter DRA-9 Series

Direct starter for the control of 3-phase- Synchronous engines
For an operating voltage of 415V
Start duration max. 1,5s
Each starter is supplied installed with the following components 1x three-phase switch, push-button actuator for start and stop
Dimensions (HxWxD): 140 x 80 x 108.5mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB DOL Starter, DOL, 0.75 kW, 415 V ac, IP64
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB DOL Starter, DOL, 0.75 kW, 415 V ac, IP64
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

0.75 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

IP Rating

IP64

Number of Poles

4P

Motor Starter Functionality

Automatic

Overall Length

225mm

Enclosure

Yes

Overall Width

180mm

Overall Depth

186.5mm

Product details

Direct Starter DRA-9 Series

Direct starter for the control of 3-phase- Synchronous engines
For an operating voltage of 415V
Start duration max. 1,5s
Each starter is supplied installed with the following components 1x three-phase switch, push-button actuator for start and stop
Dimensions (HxWxD): 140 x 80 x 108.5mm

You may be interested in