ABB Star Delta Starter, Star Delta, 15 kW, 400 V ac, 3 Phase, IP65

RS Stock No.: 482-3964Brand: ABBManufacturers Part No.: 314EXE2SI-OL
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Power Rating

15 kW

Motor Starter Type

Star Delta

Voltage Rating

400 V ac

Phase

3

IP Rating

IP65

Additional Features

Disconnect Switch Included

Overall Length

193mm

Enclosure

Yes

Overall Width

360mm

Overall Depth

138mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Star Delta Starter, Star Delta, 15 kW, 400 V ac, 3 Phase, IP65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB Star Delta Starter, Star Delta, 15 kW, 400 V ac, 3 Phase, IP65
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

15 kW

Motor Starter Type

Star Delta

Voltage Rating

400 V ac

Phase

3

IP Rating

IP65

Additional Features

Disconnect Switch Included

Overall Length

193mm

Enclosure

Yes

Overall Width

360mm

Overall Depth

138mm

You may be interested in