Technical Documents
Specifications
Brand
NEUTRALWeight
2kg
Head Shape
Square
Head Material
Brass
Face Material
Brass
Handle Material
Wood
Head Diameter
44mm
Product Details
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALWeight
2kg
Head Shape
Square
Head Material
Brass
Face Material
Brass
Handle Material
Wood
Head Diameter
44mm
Product Details