100kΩ, SMD Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT ElectronicsBI, 44

RS Stock No.: 144-2246Brand: TT Electronics/BIManufacturers Part No.: 44WR100KLFT7
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Maximum Resistance

100kΩ

Mounting Type

Surface Mount

Number of Turns

9

Orientation

Top Adjust

Power Rating

0.25 W @ 85 °C

Series

44

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

300 V dc

Shaft Diameter

1.42 (Metal Adjustment Screw) mm

Length

4.83mm

Minimum Operating Temperature

-65°C

Element Material

Cermet

Maximum Operating Temperature

+150°C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 430.10

₹ 430.10 Each (Exc. GST)

₹ 507.52

₹ 507.52 Each (inc. GST)

100kΩ, SMD Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT ElectronicsBI, 44
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 430.10

₹ 430.10 Each (Exc. GST)

₹ 507.52

₹ 507.52 Each (inc. GST)

100kΩ, SMD Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT ElectronicsBI, 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 430.10
10+₹ 411.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Resistance

100kΩ

Mounting Type

Surface Mount

Number of Turns

9

Orientation

Top Adjust

Power Rating

0.25 W @ 85 °C

Series

44

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

300 V dc

Shaft Diameter

1.42 (Metal Adjustment Screw) mm

Length

4.83mm

Minimum Operating Temperature

-65°C

Element Material

Cermet

Maximum Operating Temperature

+150°C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more