10kΩ, SMD Trimmer Potentiometer 0.125W Top Adjust TE Connectivity, 3213

RS Stock No.: 652-4805PBrand: TE ConnectivityManufacturers Part No.: 3213X103M
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.125W

Series

3213

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.4mm

Shaft Diameter

1.9 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

125mW 3mm 3213 Series

Linear
Tiny 3.4mm square case
Super Thin 2mm High
Terminal layout stops solder bridging
Sealed for dip and wave solder
Suitable for solvent washing
Designed for auto adjust

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 5,307.00

₹ 106.14 Each (Supplied on a Reel) (Exc. GST)

₹ 6,262.26

₹ 125.245 Each (Supplied on a Reel) (inc. GST)

10kΩ, SMD Trimmer Potentiometer 0.125W Top Adjust TE Connectivity, 3213
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,307.00

₹ 106.14 Each (Supplied on a Reel) (Exc. GST)

₹ 6,262.26

₹ 125.245 Each (Supplied on a Reel) (inc. GST)

10kΩ, SMD Trimmer Potentiometer 0.125W Top Adjust TE Connectivity, 3213
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
50 - 100₹ 106.14₹ 2,653.50
125 - 225₹ 103.19₹ 2,579.75
250+₹ 102.86₹ 2,571.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.125W

Series

3213

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.4mm

Shaft Diameter

1.9 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

125mW 3mm 3213 Series

Linear
Tiny 3.4mm square case
Super Thin 2mm High
Terminal layout stops solder bridging
Sealed for dip and wave solder
Suitable for solvent washing
Designed for auto adjust

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more