Siemens SIRIUS 3RW Motor Starter, , 900 kW, 690 V ac, 3 Phase

RS Stock No.: 210-9625Brand: SiemensManufacturers Part No.: 3RW5554-2HA06
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Power Rating

900 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

690 V ac

Phase

3

Current Rating

840 A

Better World Product (Find out more)

Yes

Series

3RW55

Mounting Type

Screw Fixing

Better World Claim

Concentrated or compact solution, Saves energy

Country of Origin

Czech Republic

Stock information temporarily unavailable.

₹ 1,797,570.00

₹ 1,797,570.00 Each (Exc. GST)

₹ 2,121,132.60

₹ 2,121,132.60 Each (inc. GST)

Siemens SIRIUS 3RW Motor Starter, , 900 kW, 690 V ac, 3 Phase
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,797,570.00

₹ 1,797,570.00 Each (Exc. GST)

₹ 2,121,132.60

₹ 2,121,132.60 Each (inc. GST)

Siemens SIRIUS 3RW Motor Starter, , 900 kW, 690 V ac, 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Power Rating

900 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

690 V ac

Phase

3

Current Rating

840 A

Better World Product (Find out more)

Yes

Series

3RW55

Mounting Type

Screw Fixing

Better World Claim

Concentrated or compact solution, Saves energy

Country of Origin

Czech Republic