Technical Document
Specifications
Brand
SiemensPower Rating
90 kW
Motor Starter Type
Soft Start
Range
SIRIUS 3RW
Voltage Rating
200 → 480 V ac
Phase
3
Current Rating
143 A
IP Rating
IP00
Motor Starter Functionality
Automatic, Manual
Overall Length
198mm
Enclosure
No
Overall Width
120mm
Mounting Type
Chassis Mount
Better World Claim
Concentrated or compact solution, Saves energy
Hazardous Area Certification
ATEX, IECEx
Better World Product (Find out more)
Yes
Overall Depth
249mm
Series
3RW50
Standards Met
CE
Country of Origin
Czech Republic
₹ 224,677.95
₹ 224,677.95 Each (Exc. GST)
₹ 265,119.98
₹ 265,119.98 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 224,677.95
₹ 224,677.95 Each (Exc. GST)
₹ 265,119.98
₹ 265,119.98 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
90 kW
Motor Starter Type
Soft Start
Range
SIRIUS 3RW
Voltage Rating
200 → 480 V ac
Phase
3
Current Rating
143 A
IP Rating
IP00
Motor Starter Functionality
Automatic, Manual
Overall Length
198mm
Enclosure
No
Overall Width
120mm
Mounting Type
Chassis Mount
Better World Claim
Concentrated or compact solution, Saves energy
Hazardous Area Certification
ATEX, IECEx
Better World Product (Find out more)
Yes
Overall Depth
249mm
Series
3RW50
Standards Met
CE
Country of Origin
Czech Republic