Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Siemens SIRIUS 3RW Soft Starter, , 3 kW, 480 V ac, 3 Phase, IP20

RS Stock No.: 746-4909Brand: SiemensManufacturers Part No.: 3RW3014-1BB04
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Power Rating

3 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

480 V ac

Phase

3

Current Rating

6.5 A

IP Rating

IP20

Number of Poles

3

Overall Length

151mm

Overall Width

45mm

Overall Depth

95mm

Series

3RW30

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Standards Met

CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed

Distrelec Product Id

13765966

Country of Origin

Czech Republic

Product details

Sirius 3RW30

May be integrated into a motor control system using other Sirius control gear products, e.g. 3 pole circuit breakers from the 3RV10 range (see Control Gear section)
Two phase control
Adjustable start-up voltage between 40 to 100% of working voltage
Integrated bypass contacts
DIN rail mounting
Compact design and dimensions
Status indication
Integrated 'self-hold' and 'end of start-up' auxiliary contacts. The self-hold contact is used for interlocking when controlled by a means of a simple 'on-off' pushbutton set up. The 'end of start up' signal may be used to operate other pieces of plant, such as a pump
Ideal replacement for DOL and Star-Delta starters

Stock information temporarily unavailable.

₹ 20,997.05

₹ 20,997.05 Each (Exc. GST)

₹ 24,776.52

₹ 24,776.52 Each (inc. GST)

Siemens SIRIUS 3RW Soft Starter, , 3 kW, 480 V ac, 3 Phase, IP20
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 20,997.05

₹ 20,997.05 Each (Exc. GST)

₹ 24,776.52

₹ 24,776.52 Each (inc. GST)

Siemens SIRIUS 3RW Soft Starter, , 3 kW, 480 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Power Rating

3 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

480 V ac

Phase

3

Current Rating

6.5 A

IP Rating

IP20

Number of Poles

3

Overall Length

151mm

Overall Width

45mm

Overall Depth

95mm

Series

3RW30

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Standards Met

CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed

Distrelec Product Id

13765966

Country of Origin

Czech Republic

Product details

Sirius 3RW30

May be integrated into a motor control system using other Sirius control gear products, e.g. 3 pole circuit breakers from the 3RV10 range (see Control Gear section)
Two phase control
Adjustable start-up voltage between 40 to 100% of working voltage
Integrated bypass contacts
DIN rail mounting
Compact design and dimensions
Status indication
Integrated 'self-hold' and 'end of start-up' auxiliary contacts. The self-hold contact is used for interlocking when controlled by a means of a simple 'on-off' pushbutton set up. The 'end of start up' signal may be used to operate other pieces of plant, such as a pump
Ideal replacement for DOL and Star-Delta starters