Schneider Electric 1 Gang Push Button Dimmer Switch 16A, 230V ac, 200W

RS Stock No.: 272-7531Brand: Schneider ElectricManufacturers Part No.: NU351418
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

200W

Voltage Rating

230V ac

Switch Type

Push Button

Series

Unica

Height

45mm

Width

45mm

Depth

47mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Current Rating

16A

Standards Met

EN 300-328, EN 301-489-17, EN 60669-2-1, EN 60730-2-7

Country of Origin

Latvia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 1 Gang Push Button Dimmer Switch 16A, 230V ac, 200W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric 1 Gang Push Button Dimmer Switch 16A, 230V ac, 200W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

200W

Voltage Rating

230V ac

Switch Type

Push Button

Series

Unica

Height

45mm

Width

45mm

Depth

47mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Current Rating

16A

Standards Met

EN 300-328, EN 301-489-17, EN 60669-2-1, EN 60730-2-7

Country of Origin

Latvia