Technical Document
Specifications
Brand
Schneider ElectricPower Rating
5.5 kW
Motor Starter Type
DOL
Voltage Rating
690 V ac
IP Rating
IP657
Motor Starter Functionality
Automatic
Overall Length
166mm
Enclosure
Yes
Overall Width
88mm
Series
LC1D
Better World Product (Find out more)
Yes
Overall Depth
128.5mm
Better World Verification
Green Premium
Country of Origin
France
Product details
LE1-D direct starter in TeSys housing
One-directional direct starter for controlling motors up to 11 kW.
Thermal relay to be ordered separately.
Control using two buttons mounted on the box cover.
Mounting layout is different compared to the older product.
Empty housing is used exclusively with models LE1-D09 and LE1-D12.
₹ 10,936.85
₹ 10,936.85 Each (Exc. GST)
₹ 12,905.48
₹ 12,905.48 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 10,936.85
₹ 10,936.85 Each (Exc. GST)
₹ 12,905.48
₹ 12,905.48 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
5.5 kW
Motor Starter Type
DOL
Voltage Rating
690 V ac
IP Rating
IP657
Motor Starter Functionality
Automatic
Overall Length
166mm
Enclosure
Yes
Overall Width
88mm
Series
LC1D
Better World Product (Find out more)
Yes
Overall Depth
128.5mm
Better World Verification
Green Premium
Country of Origin
France
Product details
LE1-D direct starter in TeSys housing
One-directional direct starter for controlling motors up to 11 kW.
Thermal relay to be ordered separately.
Control using two buttons mounted on the box cover.
Mounting layout is different compared to the older product.
Empty housing is used exclusively with models LE1-D09 and LE1-D12.