Schneider Electric Soft Starter, , 4 kW, 480 V ac, 3 Phase, IP20

RS Stock No.: 505-5897Brand: Schneider ElectricManufacturers Part No.: ATSU01N209LT
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

4 kW

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

9 A

IP Rating

IP20

Overall Length

113mm

Overall Width

45mm

Overall Depth

154mm

Series

ATSU01

Product details

Altistart U01

The Altistart U01 is a soft start/soft stop unit for asynchronous motors. It is designed primarily for combinations with TeSys model U controller-starters.
When combined with a TeSys model U, the Altistart U01 is a power option which provides the “Soft start/soft stop” function. The result is a unique, innovative motor starter.
Using the Altistart U01 starter enhances the starting performance of asynchronous motors by allowing the motor to start gradually, smoothly and in a controlled manner.

Control two phases of the motor power supply to limit the starting current and fordeceleration
Internal Bypass relay
Motor power ratings range from 0.75 kW to 15 kW
Motor supply voltages range from 200 to 480 V, 50//60 Hz

An external 24V power supply is required for controlling the starter.

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

Stock information temporarily unavailable.

₹ 25,252.18

₹ 25,252.18 Each (Exc. GST)

₹ 29,797.57

₹ 29,797.57 Each (inc. GST)

Schneider Electric Soft Starter, , 4 kW, 480 V ac, 3 Phase, IP20
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 25,252.18

₹ 25,252.18 Each (Exc. GST)

₹ 29,797.57

₹ 29,797.57 Each (inc. GST)

Schneider Electric Soft Starter, , 4 kW, 480 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

4 kW

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

9 A

IP Rating

IP20

Overall Length

113mm

Overall Width

45mm

Overall Depth

154mm

Series

ATSU01

Product details

Altistart U01

The Altistart U01 is a soft start/soft stop unit for asynchronous motors. It is designed primarily for combinations with TeSys model U controller-starters.
When combined with a TeSys model U, the Altistart U01 is a power option which provides the “Soft start/soft stop” function. The result is a unique, innovative motor starter.
Using the Altistart U01 starter enhances the starting performance of asynchronous motors by allowing the motor to start gradually, smoothly and in a controlled manner.

Control two phases of the motor power supply to limit the starting current and fordeceleration
Internal Bypass relay
Motor power ratings range from 0.75 kW to 15 kW
Motor supply voltages range from 200 to 480 V, 50//60 Hz

An external 24V power supply is required for controlling the starter.

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.