Technical Document
Specifications
Brand
Schneider ElectricPower Rating
2.2 kW
Range
Altistart 01
Motor Starter Type
Soft Start
Voltage Rating
480 V ac
Phase
3
Current Rating
6 A
IP Rating
IP20
Overall Length
100mm
Overall Width
23mm
Mounting Type
DIN Rail
Overall Depth
100mm
Series
ATS01
Standards Met
CSA, UL
Distrelec Product Id
30401254
Country of Origin
Germany
Product details
Schneider Electric Soft Starters - Altistart 01 Series
Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.
Features & Benefits
- Prevents mechanical shocks
- Reduces wear and tear
- Reduces the amount of maintenance work
- Reduces production town time which in turn keeps production level up
- Because the Altistart 01 series limits the starting torque and current peas on starting machines which do not require a high starting torque, it is the perfect solutions for applications such as conveyors, pumps, fans, compressors, small cranes, conveyor belts and much more
- Complies and adheres to IEC/EN 60947-4-2, carries UL, CSA, C-Tick, CCC certifications and e marking
- There are three ranges that create the Altistart 01 series, these are ATS 01N1, ATS 01N2 and ATSU 01N2
₹ 20,612.53
₹ 20,612.53 Each (Exc. GST)
₹ 24,322.79
₹ 24,322.79 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 20,612.53
₹ 20,612.53 Each (Exc. GST)
₹ 24,322.79
₹ 24,322.79 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
2.2 kW
Range
Altistart 01
Motor Starter Type
Soft Start
Voltage Rating
480 V ac
Phase
3
Current Rating
6 A
IP Rating
IP20
Overall Length
100mm
Overall Width
23mm
Mounting Type
DIN Rail
Overall Depth
100mm
Series
ATS01
Standards Met
CSA, UL
Distrelec Product Id
30401254
Country of Origin
Germany
Product details
Schneider Electric Soft Starters - Altistart 01 Series
Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.
Features & Benefits
- Prevents mechanical shocks
- Reduces wear and tear
- Reduces the amount of maintenance work
- Reduces production town time which in turn keeps production level up
- Because the Altistart 01 series limits the starting torque and current peas on starting machines which do not require a high starting torque, it is the perfect solutions for applications such as conveyors, pumps, fans, compressors, small cranes, conveyor belts and much more
- Complies and adheres to IEC/EN 60947-4-2, carries UL, CSA, C-Tick, CCC certifications and e marking
- There are three ranges that create the Altistart 01 series, these are ATS 01N1, ATS 01N2 and ATSU 01N2