Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Sanyo Denki 9TD Series Centrifugal Fan, 12 V ac, 39.9cfm, DC Operation, 70 x 20mm

RS Stock No.: 205-6981Brand: Sanyo DenkiManufacturers Part No.: SA1-9TD12P6G001
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

12 V ac

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

39.9cfm

Series

9TD

Dimensions

70 x 20mm

Termination Type

Molex Connector

Distrelec Product Id

30177893

Country of Origin

Philippines

Stock information temporarily unavailable.

₹ 6,001.89

₹ 6,001.89 Each (Exc. GST)

₹ 7,082.23

₹ 7,082.23 Each (inc. GST)

Sanyo Denki 9TD Series Centrifugal Fan, 12 V ac, 39.9cfm, DC Operation, 70 x 20mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,001.89

₹ 6,001.89 Each (Exc. GST)

₹ 7,082.23

₹ 7,082.23 Each (inc. GST)

Sanyo Denki 9TD Series Centrifugal Fan, 12 V ac, 39.9cfm, DC Operation, 70 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V ac

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

39.9cfm

Series

9TD

Dimensions

70 x 20mm

Termination Type

Molex Connector

Distrelec Product Id

30177893

Country of Origin

Philippines