RS PRO Soft Starter, , 3 kW, 230 → 460 V, 1, 3 Phase, IP20

RS Stock No.: 206-082Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

3 kW

Motor Starter Type

Soft Start

Voltage Rating

230 → 460 V

Phase

1, 3

Current Rating

7 A

IP Rating

IP20

Country of Origin

United Kingdom

₹ 22,644.39

₹ 22,644.39 Each (Exc. GST)

₹ 26,720.38

₹ 26,720.38 Each (inc. GST)

RS PRO Soft Starter, , 3 kW, 230 → 460 V, 1, 3 Phase, IP20
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 22,644.39

₹ 22,644.39 Each (Exc. GST)

₹ 26,720.38

₹ 26,720.38 Each (inc. GST)

RS PRO Soft Starter, , 3 kW, 230 → 460 V, 1, 3 Phase, IP20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Power Rating

3 kW

Motor Starter Type

Soft Start

Voltage Rating

230 → 460 V

Phase

1, 3

Current Rating

7 A

IP Rating

IP20

Country of Origin

United Kingdom