RS PRO PP Tilt Truck Truck, 1180 x 780 x 925mm, 450L Load

Technical Document
Specifications
Brand
RS ProType
Tilt Truck
Load Capacity
450L
Platform Dimensions
1180 x 780 x 925mm
Wheel Features
2 Fixed/2 Swivel
Wheel Type
Castor, Rubber
Frame Material
PP
Wheel Material
Rubber
Wheel Diameter
230mm
Overall Height
925mm
Platform Length
925mm
Platform Width
780mm
Brakes
Yes
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Tilt Truck
Load Capacity
450L
Platform Dimensions
1180 x 780 x 925mm
Wheel Features
2 Fixed/2 Swivel
Wheel Type
Castor, Rubber
Frame Material
PP
Wheel Material
Rubber
Wheel Diameter
230mm
Overall Height
925mm
Platform Length
925mm
Platform Width
780mm
Brakes
Yes
Country of Origin
China