RS PRO Steel Mesh Sided Trolley, 500 x 900mm, 400kg Load

Technical Document
Specifications
Brand
RS ProType
Mesh Sided
Load Capacity
400kg
Platform Dimensions
500 x 900mm
Number of Levels
1
Wheel Features
2 Fixed/2 Swivel
Wheel Type
Rubber
Frame Material
Steel
Wheel Material
Rubber
Wheel Diameter
200mm
Overall Height
900mm
Platform Length
500mm
Platform Width
900mm
Brakes
No
Country of Origin
United Kingdom
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Mesh Sided
Load Capacity
400kg
Platform Dimensions
500 x 900mm
Number of Levels
1
Wheel Features
2 Fixed/2 Swivel
Wheel Type
Rubber
Frame Material
Steel
Wheel Material
Rubber
Wheel Diameter
200mm
Overall Height
900mm
Platform Length
500mm
Platform Width
900mm
Brakes
No
Country of Origin
United Kingdom