RS PRO Dimmer Switch, 1 → 10V dc

RS Stock No.: 301-1918Brand: RS PRO
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

1 → 10V dc

Height

86mm

Width

86mm

Depth

20mm

Country of Origin

United Kingdom

Product details

Dimming Controller

Low voltage manual dimmer for high frequency ballasts
Single pattress fitting
Single or multiple ballasts
Requires a screened 2-core low voltage control cable

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Dimmer Switch, 1 → 10V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Dimmer Switch, 1 → 10V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

1 → 10V dc

Height

86mm

Width

86mm

Depth

20mm

Country of Origin

United Kingdom

Product details

Dimming Controller

Low voltage manual dimmer for high frequency ballasts
Single pattress fitting
Single or multiple ballasts
Requires a screened 2-core low voltage control cable

You may be interested in