Technical Document
Specifications
Brand
Phoenix ContactMotor Starter Type
Reversing
Voltage Rating
500 V ac
Phase
3
Current Rating
600 mA
IP Rating
IP20
Country of Origin
Germany
Stock information temporarily unavailable.
₹ 17,922.05
₹ 17,922.05 Each (Exc. GST)
₹ 21,148.02
₹ 21,148.02 Each (inc. GST)
Phoenix Contact Motor Starter, Reversing, 500 V ac, 3 Phase, IP20
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 17,922.05
₹ 17,922.05 Each (Exc. GST)
₹ 21,148.02
₹ 21,148.02 Each (inc. GST)
Phoenix Contact Motor Starter, Reversing, 500 V ac, 3 Phase, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactMotor Starter Type
Reversing
Voltage Rating
500 V ac
Phase
3
Current Rating
600 mA
IP Rating
IP20
Country of Origin
Germany