Technical Document
Specifications
Brand
PanasonicCapacitance
120µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Polarised
Polar
Ripple Current
455mA
Tolerance
±20%
Series
FM-A
Country of Origin
Malaysia
Product details
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
₹ 95.65
₹ 19.13 Each (In a Pack of 5) (Exc. GST)
₹ 112.87
₹ 22.573 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 95.65
₹ 19.13 Each (In a Pack of 5) (Exc. GST)
₹ 112.87
₹ 22.573 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
120µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Polarised
Polar
Ripple Current
455mA
Tolerance
±20%
Series
FM-A
Country of Origin
Malaysia
Product details
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.