MK Electric 2 Way 2 Gang Dimmer Switch, 240V ac, 70W

RS Stock No.: 137-0757Brand: MK ElectricManufacturers Part No.: K1524WHILV
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Number of Gangs

2

Maximum Supported Wattage

70W

Number of Ways

2

Voltage Rating

240V ac

Series

Logic Plus

Country of Origin

India

Product details

Twin LED Dimmer Switch

The Logic Plus™ LED twin dimmer switch from MK is designed to control across different types of loads from standard LED to low voltage. The dimmer offers a reliable dimming solution and allowing you to create a comfortable ambience.

Features and Benefits

LED twin dimmer (4-70 W)
Slim profile with curved edges
Overload protection
Maximum of 10 lamps per circuit

MK Logic Plus Range

Stock information temporarily unavailable.

P.O.A.

MK Electric 2 Way 2 Gang Dimmer Switch, 240V ac, 70W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

MK Electric 2 Way 2 Gang Dimmer Switch, 240V ac, 70W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

2

Maximum Supported Wattage

70W

Number of Ways

2

Voltage Rating

240V ac

Series

Logic Plus

Country of Origin

India

Product details

Twin LED Dimmer Switch

The Logic Plus™ LED twin dimmer switch from MK is designed to control across different types of loads from standard LED to low voltage. The dimmer offers a reliable dimming solution and allowing you to create a comfortable ambience.

Features and Benefits

LED twin dimmer (4-70 W)
Slim profile with curved edges
Overload protection
Maximum of 10 lamps per circuit

MK Logic Plus Range