KIMO KT220-O Temperature & Humidity Temperature Monitor, USB, 3 Input Channel(s) - RS Calibration

RS Stock No.: 241-0485Brand: KIMOManufacturers Part No.: KT220-O
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

KIMO

Model Number

KT220-O

Number Of Input Channels

3

Measurement Parameters

Humidity, Temperature

Sensor Type

NTC

Interface Type

USB

Data Logger Type

Temperature & Humidity

Calibrated

RSCAL

Country of Origin

France

Stock information temporarily unavailable.

₹ 52,995.48

₹ 52,995.48 Each (Exc. GST)

₹ 62,534.67

₹ 62,534.67 Each (inc. GST)

KIMO KT220-O Temperature & Humidity Temperature Monitor, USB, 3 Input Channel(s) - RS Calibration

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 52,995.48

₹ 52,995.48 Each (Exc. GST)

₹ 62,534.67

₹ 62,534.67 Each (inc. GST)

KIMO KT220-O Temperature & Humidity Temperature Monitor, USB, 3 Input Channel(s) - RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KIMO

Model Number

KT220-O

Number Of Input Channels

3

Measurement Parameters

Humidity, Temperature

Sensor Type

NTC

Interface Type

USB

Data Logger Type

Temperature & Humidity

Calibrated

RSCAL

Country of Origin

France