Infineon STT5000N18P110XPSA1IFX, Thyristor Module 1800V, 200A 4.78kA

RS Stock No.: 251-5288Brand: InfineonManufacturers Part No.: STT5000N18P110XPSA1IFX
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

200A

Thyristor Type

SCR Module

Package Type

BG-CBPS110-1

Repetitive Peak Reverse Voltage

1800V

Current Rating

4.78kA

Surge Current Rating

38A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Infineon STT5000N18P110XPSA1IFX, Thyristor Module 1800V, 200A 4.78kA
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Infineon STT5000N18P110XPSA1IFX, Thyristor Module 1800V, 200A 4.78kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

200A

Thyristor Type

SCR Module

Package Type

BG-CBPS110-1

Repetitive Peak Reverse Voltage

1800V

Current Rating

4.78kA

Surge Current Rating

38A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more