Infineon 1600V 260A, Silicon Junction Diode, 2-Pin ND260N16KHPSA1

RS Stock No.: 165-5350Brand: InfineonManufacturers Part No.: ND260N16KHPSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Maximum Continuous Forward Current

260A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.32V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

9.5kA

Country of Origin

China

Product details

Rectifier Diode Module, ND Series, Infineon

The Infineon PowerBLOCK Single Rectifier Diode module (ND Series) offers a range of voltage and currents.
Using pressure contact technology (PCT) the electrical copper insulated baseplate is available in different sizes. The PowerBLOCK housing is an industrial package and is easy to mount onto surfaces. Applications can include electrical drives and low voltage soft starters.

Fail safe - Short on fail
PowerBLOCK 20mm and 50mm
PCT - Pressure contact technology
Industry standard pack
Copper base plate

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 13,027.15

Each (In a Tray of 3) (Exc. GST)

₹ 15,372.037

Each (In a Tray of 3) (inc. GST)

Infineon 1600V 260A, Silicon Junction Diode, 2-Pin ND260N16KHPSA1
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 13,027.15

Each (In a Tray of 3) (Exc. GST)

₹ 15,372.037

Each (In a Tray of 3) (inc. GST)

Infineon 1600V 260A, Silicon Junction Diode, 2-Pin ND260N16KHPSA1
Stock information temporarily unavailable.
sticker-1112

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Maximum Continuous Forward Current

260A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.32V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

9.5kA

Country of Origin

China

Product details

Rectifier Diode Module, ND Series, Infineon

The Infineon PowerBLOCK Single Rectifier Diode module (ND Series) offers a range of voltage and currents.
Using pressure contact technology (PCT) the electrical copper insulated baseplate is available in different sizes. The PowerBLOCK housing is an industrial package and is easy to mount onto surfaces. Applications can include electrical drives and low voltage soft starters.

Fail safe - Short on fail
PowerBLOCK 20mm and 50mm
PCT - Pressure contact technology
Industry standard pack
Copper base plate

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more