Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
375 A
Maximum Drain Source Voltage
40 V
Package Type
DirectFET (L)
Series
HEXFET
Mounting Type
PCB Mount
₹ 437.64
₹ 218.82 Each (Supplied on a Reel) (Exc. GST)
₹ 516.42
₹ 258.208 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 437.64
₹ 218.82 Each (Supplied on a Reel) (Exc. GST)
₹ 516.42
₹ 258.208 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
375 A
Maximum Drain Source Voltage
40 V
Package Type
DirectFET (L)
Series
HEXFET
Mounting Type
PCB Mount