Infineon StrongIRFET N-Channel MOSFET, 195 A, 40 V, 3-Pin TO-247AC IRFP7430PBF

RS Stock No.: 776-9185PBrand: InfineonManufacturers Part No.: IRFP7430PBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

195 A

Maximum Drain Source Voltage

40 V

Series

StrongIRFET

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

366 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

15.87mm

Typical Gate Charge @ Vgs

460 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

5.31mm

Minimum Operating Temperature

-55 °C

Height

20.7mm

Product details

StrongIRFET™ Power MOSFET, Infineon

Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 4,829.25

₹ 193.17 Each (Supplied in a Tube) (Exc. GST)

₹ 5,698.51

₹ 227.941 Each (Supplied in a Tube) (inc. GST)

Infineon StrongIRFET N-Channel MOSFET, 195 A, 40 V, 3-Pin TO-247AC IRFP7430PBF
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,829.25

₹ 193.17 Each (Supplied in a Tube) (Exc. GST)

₹ 5,698.51

₹ 227.941 Each (Supplied in a Tube) (inc. GST)

Infineon StrongIRFET N-Channel MOSFET, 195 A, 40 V, 3-Pin TO-247AC IRFP7430PBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
25 - 40₹ 193.17₹ 1,931.70
50 - 90₹ 187.81₹ 1,878.10
100+₹ 187.54₹ 1,875.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

195 A

Maximum Drain Source Voltage

40 V

Series

StrongIRFET

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

366 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

15.87mm

Typical Gate Charge @ Vgs

460 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

5.31mm

Minimum Operating Temperature

-55 °C

Height

20.7mm

Product details

StrongIRFET™ Power MOSFET, Infineon

Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more