Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, LSTTL
Output Current
350 mA
Supply Voltage
20V
Pin Count
24
Package Type
SOIC
Fall Time
75ns
Number of Drivers
6
₹ 466.48
₹ 233.24 Each (Supplied on a Reel) (Exc. GST)
₹ 550.45
₹ 275.223 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 466.48
₹ 233.24 Each (Supplied on a Reel) (Exc. GST)
₹ 550.45
₹ 275.223 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, LSTTL
Output Current
350 mA
Supply Voltage
20V
Pin Count
24
Package Type
SOIC
Fall Time
75ns
Number of Drivers
6