Infineon CoolMOS™ C7 N-Channel MOSFET, 46 A, 700 V, 3-Pin TO-247 IPW65R045C7FKSA1

RS Stock No.: 897-7633PBrand: InfineonManufacturers Part No.: IPW65R045C7FKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

46 A

Maximum Drain Source Voltage

700 V

Package Type

TO-247

Series

CoolMOS™ C7

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

227 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

16.13mm

Typical Gate Charge @ Vgs

93 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

21.1mm

Transistor Material

Si

Number of Elements per Chip

1

Height

5.21mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.9V

Product details

Infineon CoolMOS™C6/C7 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 7,082.30

₹ 708.23 Each (Supplied in a Tube) (Exc. GST)

₹ 8,357.11

₹ 835.711 Each (Supplied in a Tube) (inc. GST)

Infineon CoolMOS™ C7 N-Channel MOSFET, 46 A, 700 V, 3-Pin TO-247 IPW65R045C7FKSA1
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,082.30

₹ 708.23 Each (Supplied in a Tube) (Exc. GST)

₹ 8,357.11

₹ 835.711 Each (Supplied in a Tube) (inc. GST)

Infineon CoolMOS™ C7 N-Channel MOSFET, 46 A, 700 V, 3-Pin TO-247 IPW65R045C7FKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
10 - 20₹ 708.23₹ 3,541.15
25 - 45₹ 688.56₹ 3,442.80
50+₹ 661.01₹ 3,305.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

46 A

Maximum Drain Source Voltage

700 V

Package Type

TO-247

Series

CoolMOS™ C7

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

227 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

16.13mm

Typical Gate Charge @ Vgs

93 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

21.1mm

Transistor Material

Si

Number of Elements per Chip

1

Height

5.21mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.9V

Product details

Infineon CoolMOS™C6/C7 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more