Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
8.7 A
Maximum Drain Source Voltage
700 V
Series
CoolMOS™ CE
Package Type
IPAK (TO-251)
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.95 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Number of Elements per Chip
1
Transistor Material
Si
₹ 937.25
₹ 37.49 Each (In a Pack of 25) (Exc. GST)
₹ 1,105.95
₹ 44.238 Each (In a Pack of 25) (inc. GST)
Standard
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 937.25
₹ 37.49 Each (In a Pack of 25) (Exc. GST)
₹ 1,105.95
₹ 44.238 Each (In a Pack of 25) (inc. GST)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | ₹ 37.49 | ₹ 937.25 |
125 - 225 | ₹ 36.79 | ₹ 919.75 |
250 - 600 | ₹ 35.85 | ₹ 896.25 |
625 - 1225 | ₹ 35.39 | ₹ 884.75 |
1250+ | ₹ 34.95 | ₹ 873.75 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
8.7 A
Maximum Drain Source Voltage
700 V
Series
CoolMOS™ CE
Package Type
IPAK (TO-251)
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.95 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Number of Elements per Chip
1
Transistor Material
Si