Infineon CoolMOS™ Silicon N-Channel MOSFET, 31 A, 650 V, 3-Pin TO 263 IPB60R099P7ATMA1

RS Stock No.: 222-4653Brand: InfineonManufacturers Part No.: IPB60R099P7ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™

Package Type

TO 263

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.099 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 188,220.00

₹ 188.22 Each (On a Reel of 1000) (Exc. GST)

₹ 222,099.60

₹ 222.10 Each (On a Reel of 1000) (inc. GST)

Infineon CoolMOS™ Silicon N-Channel MOSFET, 31 A, 650 V, 3-Pin TO 263 IPB60R099P7ATMA1
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 188,220.00

₹ 188.22 Each (On a Reel of 1000) (Exc. GST)

₹ 222,099.60

₹ 222.10 Each (On a Reel of 1000) (inc. GST)

Infineon CoolMOS™ Silicon N-Channel MOSFET, 31 A, 650 V, 3-Pin TO 263 IPB60R099P7ATMA1
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™

Package Type

TO 263

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.099 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more