Infineon IKW15N120H3FKSA1 IGBT, 30 A 1200 V, 3-Pin TO-247, Through Hole

RS Stock No.: 826-8223Brand: InfineonManufacturers Part No.: IKW15N120H3FKSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

217 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.03 x 5.16 x 21.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Product details

Infineon TrenchStop IGBT Transistors, 1100 to 1600V

A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

• Collector-emitter voltage range 1100 to 1600V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 702.30

₹ 351.15 Each (In a Pack of 2) (Exc. GST)

₹ 828.71

₹ 414.357 Each (In a Pack of 2) (inc. GST)

Infineon IKW15N120H3FKSA1 IGBT, 30 A 1200 V, 3-Pin TO-247, Through Hole
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 702.30

₹ 351.15 Each (In a Pack of 2) (Exc. GST)

₹ 828.71

₹ 414.357 Each (In a Pack of 2) (inc. GST)

Infineon IKW15N120H3FKSA1 IGBT, 30 A 1200 V, 3-Pin TO-247, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18₹ 351.15₹ 702.30
20 - 48₹ 335.66₹ 671.32
50 - 98₹ 326.07₹ 652.14
100 - 198₹ 317.01₹ 634.02
200+₹ 304.33₹ 608.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

217 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.03 x 5.16 x 21.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Product details

Infineon TrenchStop IGBT Transistors, 1100 to 1600V

A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

• Collector-emitter voltage range 1100 to 1600V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more