Infineon 64kbit Serial-I2C FRAM Memory 14-Pin SOIC, FM31L276-G

RS Stock No.: 181-7547Brand: InfineonManufacturers Part No.: FM31L276-G
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Serial-I2C

Data Bus Width

8bit

Maximum Random Access Time

3000ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.73 x 3.98 x 1.48mm

Length

4.97mm

Width

3.98mm

Maximum Operating Supply Voltage

3.6 V

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 1,023.48

₹ 1,023.48 Each (Exc. GST)

₹ 1,207.71

₹ 1,207.71 Each (inc. GST)

Infineon 64kbit Serial-I2C FRAM Memory 14-Pin SOIC, FM31L276-G
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,023.48

₹ 1,023.48 Each (Exc. GST)

₹ 1,207.71

₹ 1,207.71 Each (inc. GST)

Infineon 64kbit Serial-I2C FRAM Memory 14-Pin SOIC, FM31L276-G

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Serial-I2C

Data Bus Width

8bit

Maximum Random Access Time

3000ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.73 x 3.98 x 1.48mm

Length

4.97mm

Width

3.98mm

Maximum Operating Supply Voltage

3.6 V

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more