Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
400 A
Maximum Drain Source Voltage
1200 V
Package Type
AG-EASY3B
Mounting Type
Screw Mount
Stock information temporarily unavailable.
P.O.A.
Infineon N-Channel MOSFET Module, 400 A, 1200 V AG-EASY3B FF2MR12W3M1HB11BPSA1
Select packaging type
Standard
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Infineon N-Channel MOSFET Module, 400 A, 1200 V AG-EASY3B FF2MR12W3M1HB11BPSA1
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
400 A
Maximum Drain Source Voltage
1200 V
Package Type
AG-EASY3B
Mounting Type
Screw Mount