Technical Document
Specifications
Brand
InfineonFamily Name
CY8C58LP
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
68
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
67MHz
Program Memory Type
Flash
₹ 562,257.80
₹ 2,162.53 Each (In a Tray of 260) (Exc. GST)
₹ 663,464.20
₹ 2,551.785 Each (In a Tray of 260) (inc. GST)
260
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 562,257.80
₹ 2,162.53 Each (In a Tray of 260) (Exc. GST)
₹ 663,464.20
₹ 2,551.785 Each (In a Tray of 260) (inc. GST)
260
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C58LP
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
68
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
67MHz
Program Memory Type
Flash