Technical Document
Specifications
Brand
InfineonFamily Name
CY8C4014PVI
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
16MHz
RAM Size
2 kB
Number of PWM Units
1 x 16 bit
Number of I2C Channels
1
Typical Operating Supply Voltage
1.71 → 5.5 V
Height
1.85mm
Width
5.6mm
Data Rate
400kbit/s
Minimum Operating Temperature
-40 °C
Dimensions
10.4 x 5.6 x 1.85mm
Pulse Width Modulation
1 (1 x 16 bit)
Instruction Set Architecture
RISC
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10.4mm
Country of Origin
Philippines
₹ 917.15
₹ 183.43 Each (In a Pack of 5) (Exc. GST)
₹ 1,082.24
₹ 216.447 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 917.15
₹ 183.43 Each (In a Pack of 5) (Exc. GST)
₹ 1,082.24
₹ 216.447 Each (In a Pack of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C4014PVI
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
16MHz
RAM Size
2 kB
Number of PWM Units
1 x 16 bit
Number of I2C Channels
1
Typical Operating Supply Voltage
1.71 → 5.5 V
Height
1.85mm
Width
5.6mm
Data Rate
400kbit/s
Minimum Operating Temperature
-40 °C
Dimensions
10.4 x 5.6 x 1.85mm
Pulse Width Modulation
1 (1 x 16 bit)
Instruction Set Architecture
RISC
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10.4mm
Country of Origin
Philippines