Infineon BTS436L2GATMA1High Side, High Side Switch Power Switch IC 5-Pin, TO-263

RS Stock No.: 919-8749Brand: InfineonManufacturers Part No.: BTS436L2GATMA1
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side Switch

Switch On Resistance

38mΩ

Maximum Operating Supply Voltage

40 V

Number of Outputs

1

Maximum Operating Current

9.8A

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

10 x 9.25 x 4.4mm

Country of Origin

China

Product details

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 266,120.00

₹ 266.12 Each (On a Reel of 1000) (Exc. GST)

₹ 314,021.60

₹ 314.022 Each (On a Reel of 1000) (inc. GST)

Infineon BTS436L2GATMA1High Side, High Side Switch Power Switch IC 5-Pin, TO-263
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 266,120.00

₹ 266.12 Each (On a Reel of 1000) (Exc. GST)

₹ 314,021.60

₹ 314.022 Each (On a Reel of 1000) (inc. GST)

Infineon BTS436L2GATMA1High Side, High Side Switch Power Switch IC 5-Pin, TO-263
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side Switch

Switch On Resistance

38mΩ

Maximum Operating Supply Voltage

40 V

Number of Outputs

1

Maximum Operating Current

9.8A

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

10 x 9.25 x 4.4mm

Country of Origin

China

Product details

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more