Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
106 A
Maximum Drain Source Voltage
30 V
Package Type
PG-TSDSON-8 FL
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
1
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 5000) (Exc. GST)
Infineon N-Channel MOSFET, 106 A, 30 V, 8-Pin PG-TSDSON-8 FL BSZ0902NSATMA1
5000
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (On a Reel of 5000) (Exc. GST)
Infineon N-Channel MOSFET, 106 A, 30 V, 8-Pin PG-TSDSON-8 FL BSZ0902NSATMA1
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
106 A
Maximum Drain Source Voltage
30 V
Package Type
PG-TSDSON-8 FL
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
1