Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
123 A
Maximum Drain Source Voltage
30 V
Package Type
PG-TSDSON-8-U03
Mounting Type
Surface Mount
Stock information temporarily unavailable.
₹ 123.32
₹ 61.66 Each (In a Pack of 2) (Exc. GST)
₹ 145.52
₹ 72.759 Each (In a Pack of 2) (inc. GST)
Infineon N-Channel MOSFET, 123 A, 30 V PG-TSDSON-8-U03 BSZ0501NSIATMA1
Select packaging type
Standard
2
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 123.32
₹ 61.66 Each (In a Pack of 2) (Exc. GST)
₹ 145.52
₹ 72.759 Each (In a Pack of 2) (inc. GST)
Infineon N-Channel MOSFET, 123 A, 30 V PG-TSDSON-8-U03 BSZ0501NSIATMA1
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
123 A
Maximum Drain Source Voltage
30 V
Package Type
PG-TSDSON-8-U03
Mounting Type
Surface Mount