Infineon Bridge Rectifier, 70V, 4-Pin

RS Stock No.: 827-0106Brand: InfineonManufacturers Part No.: BGX50AE6327HTSA1
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Reverse Repetitive Voltage

70V

Mounting Type

Surface Mount

Package Type

SOT-143

Pin Count

4

Maximum Operating Temperature

+150 °C

Peak Forward Voltage

1.3V

Peak Reverse Current

100µA

Length

2.9mm

Dimensions

2.9 x 1.3 x 0.9mm

Height

0.9mm

Width

1.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 250) (Exc. GST)

Infineon Bridge Rectifier, 70V, 4-Pin
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (On a Reel of 250) (Exc. GST)

Infineon Bridge Rectifier, 70V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Peak Reverse Repetitive Voltage

70V

Mounting Type

Surface Mount

Package Type

SOT-143

Pin Count

4

Maximum Operating Temperature

+150 °C

Peak Forward Voltage

1.3V

Peak Reverse Current

100µA

Length

2.9mm

Dimensions

2.9 x 1.3 x 0.9mm

Height

0.9mm

Width

1.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in